Filter Your Search
1 - 1 of 1 results
|
DRF-C37P-OS-301
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | FERRITE FILTER, 0.318 FTPRINT | 1000VAC V | YES | 2.502 N | 5 GΩ | 1.112 N | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | STANDOFF | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 10u inch | NICKEL | SOLDER | 0.494 inch | 2.729 inch | 0.125 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.30 |