Filter Your Search
1 - 1 of 1 results
|
DRC-11522-524W
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 1 kHz | 2 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | TWO CHANNEL | -16.5 V | -13.5 V | -15 V | 1 | 40 mA | 16.5 V | 13.5 V | HYBRID | INDUSTRIAL | R-MDMA-P36 | Not Qualified | e0 | 85 °C | -40 °C | 38535Q/M;38534H;883B | 36 | METAL | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 19.7 mm | 48.1 mm | DATA DEVICE CORP | MODULE | DOUBLE WIDTH, KOVAR, DIP-36 | 36 | compliant | 8542.39.00.01 |