Filter Your Search
1 - 1 of 1 results
|
DRC-0608-101J-UL
Bel Fuse
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 350 mΩ | 5 % | NO | 1 kHz | 650 mA | DRUM | 20 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.796 MHZ | 85 °C | -20 °C | Bobbin | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 650 µm | 15 mm | 2.5 mm | 7.5 mm | 11 mm | BEL FUSE INC | RADIAL LEADED | unknown | EAR99 | 8504.50.80.00 |