Filter Your Search
1 - 2 of 2 results
|
DRB50-24-1
TDK-Lambda Corporation
|
$51.7775 | Yes | Transferred | TDK-LAMBDA CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
DRB50-24-1
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 24 V | 265 V | 85 V | 24 V | 28 V | 2.1 A | 1 | NO | YES | DC INPUT VOLTAGE IS 120 TO 373V | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.0576 % | 1 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; THERMAL | 0.010605 Vrms | HYBRID | 50.4 W | X-XXMA-X | IEC, EN, CSA, UL, BIS, CE, UKCA | 70 °C | -20 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 30 mm | 90 mm | 82.5 mm | TDK CORP | compliant |