Filter Your Search
1 - 10 of 38 results
|
DRB12-60PAE-L018
TE Connectivity
|
$10.4027 | Yes | Yes | Active | 60 | RECEPTACLE | 5 | 3.81 mm | 13 A | MALE | PANEL | GLASS FILLED POLYAMIDE | RECTANGULAR CONNECTOR | NO | 0.04 inch | 115/230VAC | 1 | POLARIZED | 250 V | NO | NO | NO | -55 °C | 125 °C | NOT APPLICABLE | Nickel (Ni) | NOT APPLICABLE | NO | YES | 0.275 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 2.606 inch | 2.606 inch | 2.077 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
DRB12-128PANE-L018
TE Connectivity
|
$18.2086 | Yes | Active | 128 | RECEPTACLE | 10 | 4.45 mm | 25 A | MALE | PANEL | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NO | 0.053 inch | 115/230VAC | 1 | POLARIZED | 250 V | NO | NO | NO | -55 °C | 125 °C | NOT APPLICABLE | NOT APPLICABLE | HYBRID | NO | YES | 0.3 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 4.951 inch | 2.966 inch | 2.291 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||
|
DRB12-102PANE
TE Connectivity
|
$25.2078 | Yes | Active | 102 | RECEPTACLE | 16 | 4.45 mm | 100 A | MALE | PANEL | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NO | 0.053 inch | 115/230VAC | 1 | POLARIZED | 250 V | NO | NO | NO | -55 °C | 125 °C | NOT APPLICABLE | NOT APPLICABLE | NO | YES | 0.15 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 4.951 inch | 2.466 inch | 2.141 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||
|
DRB12-128PAE-L018
TE Connectivity
|
$27.8000 | Yes | Active | 128 | RECEPTACLE | 10 | 4.45 mm | 25 A | MALE | PANEL | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NO | 0.053 inch | 115/230VAC | 1 | POLARIZED | 250 V | NO | NO | NO | -55 °C | 125 °C | NOT APPLICABLE | NOT APPLICABLE | HYBRID | NO | YES | 0.3 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 4.951 inch | 2.966 inch | 2.291 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||
|
DRB12-48PAE-L018
TE Connectivity
|
$36.5590 | Yes | Active | 48 | RECEPTACLE | 6 | 3.81 mm | 25 A | MALE | PANEL | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NO | 0.04 inch | 115/230VAC | 1 | POLARIZED | 250 V | NO | NO | NO | -55 °C | 125 °C | NOT APPLICABLE | NOT APPLICABLE | NO | YES | 0.025 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 2.606 inch | 2.606 inch | 2.077 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||
|
DRB120-24-1
TDK-Lambda Corporation
|
$66.3829 | Yes | Transferred | TDK-LAMBDA CORP | compliant | TDK | EAR99 | 2018-11-06 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DRB12-60PCNE-L018
TE Connectivity
|
Check for Price | Yes | Yes | Active | RECEPTACLE | RECTANGULAR CONNECTOR | NO | NO | NO | NICKEL | NICKEL | COPPER ALLOY | GENERAL PURPOSE | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DRB12-60PCNE-L018
TE Connectivity / Deutsch
|
Check for Price | Yes | Yes | Active | RECEPTACLE | RECTANGULAR CONNECTOR | NO | NO | NO | NICKEL | NICKEL | COPPER ALLOY | GENERAL PURPOSE | DEUTSCH CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DRB120-12-3-A1
TDK Corporation
|
Check for Price | Yes | Active | -25 °C | 70 °C | TDK CORP | compliant | TDK | PACKAGE | AC-DC REGULATED POWER SUPPLY MODULE | CE, CSA, EN, IEC, UL | 89.4 % | 575 V | 350 V | 400 V | R-XXMA-X | 0.1 % | 3.8 % | 1 | 1 | 10 A | 15 V | 11.4 V | 12 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE | 0.003535 Vrms | NO | HYBRID | UNSPECIFIED | UNSPECIFIED | 120 W | YES | |||||||||||||||||||||||||||||||||||||||
|
DRB12-60PDE-L018
TE Connectivity
|
Check for Price | Yes | Yes | Active | RECEPTACLE | RECTANGULAR CONNECTOR | NO | NO | NO | NICKEL | NICKEL | COPPER ALLOY | GENERAL PURPOSE | TE CONNECTIVITY LTD | compliant |