Filter Your Search
1 - 7 of 7 results
|
DR48A12
Crydom Inc
|
$88.1026 | Yes | Transferred | 3.3 mA | 12 A | 4 kV | UL RECOGNIZED, ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | PACKAGE-4 | compliant | 8541.40.95.00 | |||||||||||
|
DR48A12X
Crydom Inc
|
$92.3354 | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||
|
DR48A25-22
Teledyne Technologies Inc
|
Check for Price | Active | 20 mA | 25 A | 4 kV | ZERO VOLTAGE CROSSING | SINGLE WITH BUILT-IN DIODE, VARISTOR AND LED DISPLAY | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 1 | TELEDYNE TECHNOLOGIES INC | compliant | 8541.40.95.00 | ||||||||||||
|
DR48A12
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 3.3 mA | 12 A | 4 kV | UL RECOGNIZED, ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 1 | SENSATA TECHNOLOGIES INC | compliant | |||||||||||||
|
DR48A12XR
Crydom Inc
|
Check for Price | Transferred | 3.3 mA | NO | PANEL MOUNT | 12 A | 4 kV | 200 V | 2.5 mA | IEC-60068-2-6, 2-27; IEC-60947; IEC-61000-4-2, 4-4, 4-5; IEC-62314, UL LISTED | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -30 °C | 1 | 83.7 mm | 87.6 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||
|
DR48A25
Teledyne Technologies Inc
|
Check for Price | Active | 7 mA | 25 A | 4 kV | ZERO VOLTAGE CROSSING | SINGLE WITH BUILT-IN DIODE, VARISTOR AND LED DISPLAY | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 1 | TELEDYNE TECHNOLOGIES INC | compliant | 8541.40.95.00 | ||||||||||||
|
DR48A12R
Crydom Inc
|
Check for Price | Yes | Transferred | 3.3 mA | 12 A | 4 kV | UL RECOGNIZED | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.40.95.00 |