Filter Your Search
1 - 10 of 71 results
|
FR3D_R2_00001
PanJit Semiconductor
|
$0.1113 | Yes | Active | 3 A | 1.3 V | 150 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | DO-214AB | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | ||||||
|
MUR1560D_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 15 A | 1.5 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | SUPER FAST RECOVERY | 180 A | 1 | R-PSSO-G2 | TO-263AB | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | TO-263, D2PAK-3/2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SIC10A065D_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 25 A | 1.8 V | 70 µA | 93 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | YES | 650 V | 1 | SCHOTTKY | HIGH RELIABILITY, PD-CASE | EFFICIENCY | 400 A | 1 | R-PSSO-G2 | TO-263AB | 175 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | HALOGEN FREE, PLASTIC, TO-263, 3/2 PIN | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
MDR200A50
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
DR200G
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 2 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 50 A | 1 | 150 °C | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||
|
US1D_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SIC10A065ND_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 25 A | 1.8 V | 70 µA | 93 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | YES | 650 V | 1 | SCHOTTKY | HIGH RELIABILITY, PD-CASE | EFFICIENCY | 400 A | 1 | R-PSSO-G2 | TO-263AB | 175 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | TO-263, D2PAK-3/2 | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
SB840D_R2_00001
PanJit Semiconductor
|
Check for Price | Active | RECTIFIER DIODE | PANJIT INTERNATIONAL INC | unknown | |||||||||||||||||||||||||||||||||||
|
QRT8A06D_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 8 A | 2.4 V | 25 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW LEAKAGE CURRENT | SUPER HYPERFAST SOFT RECOVERY | 65 A | 1 | R-PSSO-G2 | TO-263AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PANJIT INTERNATIONAL INC | TO-263, D2PAK-3/2 | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
S3D_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 3 A | 1.2 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | GREEN, PLASTIC, SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 |