Filter Your Search
1 - 2 of 2 results
|
DR125-560-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 56 µH | 102 mΩ | 20 % | YES | 100 kHz | 3 A | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 6 mm | 12.5 mm | 12.5 mm | COOPER INDUSTRIES | CHIP | not_compliant | EAR99 | 8504.50.80.00 | |||
|
DR125-560-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 102 mΩ | 20 % | YES | 100 kHz | 2.31 A | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 6 mm | 12.5 mm | 12.5 mm | EATON CORP | CHIP | compliant | Eaton |