Filter Your Search
1 - 10 of 33 results
|
DR-11525DX-103
Data Device Corporation
|
Check for Price | No | No | Transferred | NO | LG-MAX; WD-MAX | 1 | HYBRID | MILITARY | R-CDIP-P36 | e0 | Not Qualified | 125 °C | -55 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 48.26 mm | 5.334 mm | DATA DEVICE CORP | MODULE | CERAMIC, DDIP-36 | 36 | compliant | 8542.39.00.01 | 4 arc min | DIGITAL TO SYNCHRO OR RESOLVER | -15.75 V | -14.25 V | -15 V | 16 | 10 kHz | 15.75 V | 14.25 V | 15 V | ||
|
DR-11525DX-303
Data Device Corporation
|
Check for Price | No | No | Transferred | NO | LG-MAX; WD-MAX | 1 | HYBRID | COMMERCIAL | R-CDIP-P36 | e0 | Not Qualified | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 48.26 mm | 5.334 mm | DATA DEVICE CORP | MODULE | QIP, DIP36,.6 | 36 | compliant | 8542.39.00.01 | 4 arc min | DIGITAL TO SYNCHRO OR RESOLVER | -15.75 V | -14.25 V | -15 V | 16 | 10 kHz | 15.75 V | 14.25 V | 15 V | |||
|
DR-11525DX-123
Data Device Corporation
|
Check for Price | No | No | Transferred | NO | LG-MAX; WD-MAX | 1 | HYBRID | MILITARY | R-CDIP-P36 | e0 | Not Qualified | 125 °C | -55 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 48.26 mm | 5.334 mm | DATA DEVICE CORP | DIP | 0.780 X 1.900 INCH, 0.210 INCH HEIGHT, CERAMIC, DDIP-36 | 36 | compliant | 8542.39.00.01 | 4 arc min | DIGITAL TO SYNCHRO OR RESOLVER | -15.75 V | -14.25 V | -15 V | 16 | 10 kHz | 15.75 V | 14.25 V | 15 V | ||
|
DR-11525FX-203
Data Device Corporation
|
Check for Price | No | No | Transferred | YES | LG-MAX; WD-MAX | 1 | HYBRID | INDUSTRIAL | R-CDFP-F36 | e0 | Not Qualified | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 48.26 mm | 5.027 mm | DATA DEVICE CORP | DFP | DFP, | 36 | compliant | 8542.39.00.01 | 4 arc min | DIGITAL TO SYNCHRO OR RESOLVER | -15.75 V | -14.25 V | -15 V | 16 | 10 kHz | 15.75 V | 14.25 V | 15 V | ||
|
DR-11525FX-204
Data Device Corporation
|
Check for Price | No | No | Transferred | YES | LG-MAX; WD-MAX | 1 | HYBRID | INDUSTRIAL | R-CDFP-F36 | e0 | Not Qualified | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 48.26 mm | 5.027 mm | DATA DEVICE CORP | DFP | CERAMIC, FLAT PACK-36 | 36 | compliant | 8542.39.00.01 | 2 arc min | DIGITAL TO SYNCHRO OR RESOLVER | -15.75 V | -14.25 V | -15 V | 16 | 10 kHz | 15.75 V | 14.25 V | 15 V | ||
|
DR-11525DX-883Z
Data Device Corporation
|
Check for Price | No | No | Transferred | NO | LG-MAX; WD-MAX | 1 | HYBRID | COMMERCIAL | R-CDIP-P36 | e0 | Not Qualified | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 48.26 mm | 5.334 mm | DATA DEVICE CORP | DIP | 0.780 X 1.900 INCH, 0.210 INCH HEIGHT, CERAMIC, DDIP-36 | 36 | compliant | 8542.39.00.01 | 4 arc min | DIGITAL TO SYNCHRO OR RESOLVER | -15.75 V | -14.25 V | -15 V | 16 | 10 kHz | 15.75 V | 14.25 V | 15 V | |||
|
DR-11525DX-883K
Data Device Corporation
|
Check for Price | No | No | Transferred | NO | LG-MAX; WD-MAX | 1 | HYBRID | COMMERCIAL | R-CDIP-P36 | e0 | Not Qualified | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 48.26 mm | 5.334 mm | DATA DEVICE CORP | DIP | 0.780 X 1.900 INCH, 0.210 INCH HEIGHT, CERAMIC, DDIP-36 | 36 | compliant | 8542.39.00.01 | 4 arc min | DIGITAL TO SYNCHRO OR RESOLVER | -15.75 V | -14.25 V | -15 V | 16 | 10 kHz | 15.75 V | 14.25 V | 15 V | |||
|
DR-11525FX-303
Data Device Corporation
|
Check for Price | No | No | Transferred | YES | LG-MAX; WD-MAX | 1 | HYBRID | COMMERCIAL | R-CDFP-F36 | e0 | Not Qualified | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 48.26 mm | 5.027 mm | DATA DEVICE CORP | DFP | CERAMIC, FLAT PACK-36 | 36 | compliant | 8542.39.00.01 | 4 arc min | DIGITAL TO SYNCHRO OR RESOLVER | -15.75 V | -14.25 V | -15 V | 16 | 10 kHz | 15.75 V | 14.25 V | 15 V | |||
|
DR-11525DX-203
Data Device Corporation
|
Check for Price | No | No | Transferred | NO | LG-MAX; WD-MAX | 1 | HYBRID | INDUSTRIAL | R-CDIP-P36 | e0 | Not Qualified | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 48.26 mm | 5.334 mm | DATA DEVICE CORP | MODULE | CERAMIC, DDIP-36 | 36 | compliant | 8542.39.00.01 | 4 arc min | DIGITAL TO SYNCHRO OR RESOLVER | -15.75 V | -14.25 V | -15 V | 16 | 10 kHz | 15.75 V | 14.25 V | 15 V | ||
|
DR-11525FX-105
Data Device Corporation
|
Check for Price | No | No | Transferred | YES | LG-MAX; WD-MAX | 1 | HYBRID | MILITARY | R-CDFP-F36 | e0 | Not Qualified | 125 °C | -55 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 48.26 mm | 5.027 mm | DATA DEVICE CORP | DFP | CERAMIC, FLAT PACK-36 | 36 | compliant | 8542.39.00.01 | 1 arc min | DIGITAL TO SYNCHRO OR RESOLVER | -15.75 V | -14.25 V | -15 V | 16 | 10 kHz | 15.75 V | 14.25 V | 15 V |