Parametric results for: DR1050 under Fixed Inductors

Filter Your Search

1 - 10 of 66 results

|
-
-
-
Manufacturer Part Number: dr1050
Select parts from the table below to compare.
Compare
Compare
DR1050-680-R
Eaton Corporation
$0.7641 Yes Active GENERAL PURPOSE INDUCTOR 68 µH 139 mΩ 30 % YES 1.7 A FERRITE 4141 POWER INDUCTOR 1 NO 125 °C -40 °C Shielded 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 5 mm 10.5 mm 10.3 mm EATON CORP ROHS COMPLIANT compliant Eaton
DR1050-181-R
Eaton Corporation
$0.9741 Yes Active GENERAL PURPOSE INDUCTOR 180 µH 341 mΩ 30 % YES 1.08 A FERRITE 4141 POWER INDUCTOR 1 NO 125 °C -40 °C Shielded 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 5 mm 10.5 mm 10.3 mm EATON CORP ROHS COMPLIANT compliant Eaton
DR1050-821-R
Eaton Corporation
$0.9741 Yes Active GENERAL PURPOSE INDUCTOR 820 µH 1.481 Ω 30 % YES 500 mA FERRITE 4141 POWER INDUCTOR 1 NO 125 °C -40 °C Shielded 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 5 mm 10.5 mm 10.3 mm EATON CORP ROHS COMPLIANT compliant Eaton
DR1050-R80-R
Eaton Corporation
$0.9741 Yes Active GENERAL PURPOSE INDUCTOR 800 nH 4 mΩ 30 % YES 13.5 A FERRITE 4141 POWER INDUCTOR 1 NO 125 °C -40 °C Shielded 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 5 mm 10.5 mm 10.3 mm EATON CORP ROHS COMPLIANT compliant Eaton
DR1050-561-R
Eaton Corporation
$0.9741 Yes Active GENERAL PURPOSE INDUCTOR 560 µH 1.213 Ω 30 % YES 600 mA FERRITE 4141 POWER INDUCTOR 1 NO 125 °C -40 °C Shielded 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 5 mm 10.5 mm 10.3 mm EATON CORP ROHS COMPLIANT compliant Eaton
DR1050-391-R
Eaton Corporation
$0.9741 Yes Active GENERAL PURPOSE INDUCTOR 390 µH 810 mΩ 30 % YES 720 mA FERRITE 4141 POWER INDUCTOR 1 NO 125 °C -40 °C Shielded 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 5 mm 10.5 mm 10.3 mm EATON CORP ROHS COMPLIANT compliant Eaton
DR1050-820-R
Eaton Corporation
$0.9741 Yes Active GENERAL PURPOSE INDUCTOR 82 µH 184 mΩ 30 % YES 1.58 A FERRITE 4141 POWER INDUCTOR 1 NO 125 °C -40 °C Shielded 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 5 mm 10.5 mm 10.3 mm EATON CORP ROHS COMPLIANT compliant Eaton
DR1050-121-R
Eaton Corporation
$0.9741 Yes Active GENERAL PURPOSE INDUCTOR 120 µH 279 mΩ 30 % YES 1.3 A FERRITE 4141 POWER INDUCTOR 1 NO 125 °C -40 °C Shielded 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 5 mm 10.5 mm 10.3 mm EATON CORP ROHS COMPLIANT compliant Eaton
DR1050-270-R
Eaton Corporation
$0.9741 Yes Active GENERAL PURPOSE INDUCTOR 27 µH 53.3 mΩ 30 % YES 2.8 A FERRITE 4141 POWER INDUCTOR 1 NO 125 °C -40 °C Shielded 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 5 mm 10.5 mm 10.3 mm EATON CORP ROHS COMPLIANT compliant Eaton
DR1050-6R8-R
Eaton Corporation
$0.9741 Yes Active GENERAL PURPOSE INDUCTOR 6.8 µH 16.5 mΩ 30 % YES 5.8 A FERRITE 4141 POWER INDUCTOR 1 NO 125 °C -40 °C Shielded 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 5 mm 10.5 mm 10.3 mm EATON CORP ROHS COMPLIANT compliant Eaton