Parametric results for: DR1030-100-R under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

All Filters
|
1010.41010.110.210.310.4
-
Manufacturer Part Number: dr1030100r
Select parts from the table below to compare.
Compare
Select Parts Part Number
DR1030-100-R
Eaton Corporation
DR1030-100-R
Cooper Industries
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Inductor Type
Inductance-Nom (L) DC Resistance
Tolerance Surface Mount
Test Frequency
Core Material Inductor Application
Number of Functions Shielded
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Shape/Size Description
Terminal Finish
Terminal Placement
Terminal Shape
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Active GENERAL PURPOSE INDUCTOR 10.4 µH 48 mΩ 30 % YES 100 kHz POWER INDUCTOR 1 YES e3 125 °C -40 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND EATON CORP ROHS COMPLIANT compliant
Yes Yes Transferred GENERAL PURPOSE INDUCTOR 10 µH 48 mΩ 30 % YES 100 kHz FERRITE POWER INDUCTOR 1 YES 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND COOPER INDUSTRIES ROHS COMPLIANT unknown EAR99 8504.50.80.00
Compare
DR1030-100-R
Eaton Corporation
Check for Price Buy Yes Active GENERAL PURPOSE INDUCTOR 10.4 µH 48 mΩ 30 % YES 100 kHz POWER INDUCTOR 1 YES e3 125 °C -40 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND EATON CORP ROHS COMPLIANT compliant
DR1030-100-R
Cooper Industries
Check for Price Buy Yes Yes Transferred GENERAL PURPOSE INDUCTOR 10 µH 48 mΩ 30 % YES 100 kHz FERRITE POWER INDUCTOR 1 YES 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND COOPER INDUSTRIES ROHS COMPLIANT unknown EAR99 8504.50.80.00