Filter Your Search
1 - 2 of 2 results
|
DR0608-474L
Coilcraft Inc
|
$0.9509 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 1.6 Ω | 10 % | NO | 100 kHz | 700 mA | 2.8 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Cylindrical | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver (Sn/Ag) | RADIAL | WIRE | 600 µm | 4 mm | 3.5 mm | 7.5 mm | 10 mm | COILCRAFT INC | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DR0608-474LF
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 1.6 Ω | 10 % | NO | 100 kHz | 700 mA | 2.8 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Cylindrical | 2 | Radial | Ammo Pack | CYLINDRICAL PACKAGE | Tin/Silver (Sn/Ag) | RADIAL | WIRE | 600 µm | 4 mm | 3.5 mm | 7.5 mm | 10 mm | COILCRAFT INC | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 |