Parametric results for: DR0608-224 under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: dr0608224
Select parts from the table below to compare.
Compare
Compare
DR0608-224
Coilcraft Inc
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 220 µH 730 mΩ 10 % NO 100 kHz 1 A 4.8 MHz AIR POWER INDUCTOR 1 NO e0 85 °C -40 °C Vertical Mount 2 Radial CYLINDRICAL PACKAGE Tin/Lead (Sn/Pb) RADIAL WIRE 600 µm 4 mm 3.5 mm 7.5 mm 10 mm COILCRAFT INC compliant EAR99 8504.50.80.00
DR0608-224L
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 220 µH 730 mΩ 10 % NO 100 kHz 1 A 4.8 MHz FERRITE POWER INDUCTOR 1 NO e2 85 °C -40 °C Cylindrical 2 Radial Tray CYLINDRICAL PACKAGE Tin/Silver (Sn/Ag) RADIAL WIRE 600 µm 4 mm 3.5 mm 7.5 mm 10 mm COILCRAFT INC compliant EAR99 8504.50.80.00 RADIAL LEADED COILCRAFT
DR0608-224LF
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 220 µH 730 mΩ 10 % NO 100 kHz 1 A 4.8 MHz FERRITE POWER INDUCTOR 1 NO e2 85 °C -40 °C Cylindrical 2 Radial Ammo Pack CYLINDRICAL PACKAGE Tin/Silver (Sn/Ag) RADIAL WIRE 600 µm 4 mm 3.5 mm 7.5 mm 10 mm COILCRAFT INC compliant EAR99 8504.50.80.00 RADIAL LEADED