Filter Your Search
1 - 2 of 2 results
|
DR0608-104L
Coilcraft Inc
|
$0.9458 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 380 mΩ | 10 % | NO | 100 kHz | 1.3 A | 6.5 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Cylindrical | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver (Sn/Ag) | RADIAL | WIRE | 600 µm | 4 mm | 3.5 mm | 7.5 mm | 10 mm | COILCRAFT INC | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DR0608-104LF
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 380 mΩ | 10 % | NO | 100 kHz | 1.3 A | 6.5 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Cylindrical | 2 | Radial | Ammo Pack | CYLINDRICAL PACKAGE | Tin/Silver (Sn/Ag) | RADIAL | WIRE | 600 µm | 4 mm | 3.5 mm | 7.5 mm | 10 mm | COILCRAFT INC | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 |