Filter Your Search
1 - 1 of 1 results
|
DR-11525DX-365K
Data Device Corporation
|
Check for Price | No | No | Transferred | 15 V | 5 V | 10 kHz | 2 rps | 1 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | LG-MAX; WD-MAX | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | COMMERCIAL | R-CDIP-P36 | Not Qualified | e0 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 20.3 mm | 48.26 mm | DATA DEVICE CORP | DIP | 0.780 X 1.900 INCH, 0.210 INCH HEIGHT, CERAMIC, DDIP-36 | 36 | compliant | 8542.39.00.01 |