Filter Your Search
1 - 10 of 290 results
|
PDQ2-D5-S5-S
CUI Inc
|
$9.6167 | Yes | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.925 V | 5.075 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T7 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.5 mm | SINGLE | 9.2 mm | 21.8 mm | 11.6 mm | CUI INC | , | compliant | EAR99 | 2018-06-13 | CUI Inc. | |||
|
PDQ2-D5-S3-S
CUI Inc
|
$9.6167 | Yes | Yes | Active | 5 V | 3.3 V | 9 V | 4.5 V | 3.2505 V | 3.3495 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 1.65 W | R-PSMA-T7 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.5 mm | SINGLE | 9.2 mm | 21.8 mm | 11.6 mm | CUI INC | SIP-8/7 | compliant | EAR99 | 2018-06-13 | CUI Inc. | |||
|
PDQ2-D5-S15-S
CUI Inc
|
$9.6167 | Yes | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.775 V | 15.225 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T7 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.5 mm | SINGLE | 9.2 mm | 21.8 mm | 11.6 mm | CUI INC | SIP-8/7 | compliant | EAR99 | 2018-06-13 | CUI Inc. | |||
|
PDQ2-D5-S12-S
CUI Inc
|
$9.7900 | Yes | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.82 V | 12.18 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T7 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.5 mm | SINGLE | 9.2 mm | 21.8 mm | 11.6 mm | CUI INC | , | compliant | EAR99 | 2018-06-13 | CUI Inc. | |||
|
PDQ2-D24-S5-S
CUI Inc
|
$10.0638 | Yes | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.925 V | 5.075 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T7 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.5 mm | SINGLE | 9.2 mm | 21.8 mm | 11.6 mm | CUI INC | SIP-8/7 | compliant | EAR99 | 2018-06-13 | CUI Inc. | |||
|
PDQ2-D24-S15-S
CUI Inc
|
$10.0638 | Yes | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.775 V | 15.225 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T7 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.5 mm | SINGLE | 9.2 mm | 21.8 mm | 11.6 mm | CUI INC | , | compliant | EAR99 | 2018-06-13 | CUI Inc. | |||
|
PDQ2-D5-D5-S
CUI Inc
|
$10.0638 | Yes | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.925 V | 5.075 V | 2 | NO | NO | ALSO HAS OUTPUT VOLTAGE-NOM= -5V | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T7 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.5 mm | SINGLE | 9.2 mm | 21.8 mm | 11.6 mm | CUI INC | , | compliant | EAR99 | 2018-06-13 | CUI Inc. | ||
|
PDQ2-D5-D15-S
CUI Inc
|
$10.0638 | Yes | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.775 V | 15.225 V | 2 | NO | NO | ALSO HAS OUTPUT VOLTAGE-NOM= -15V | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T7 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.5 mm | SINGLE | 9.2 mm | 21.8 mm | 11.6 mm | CUI INC | , | compliant | EAR99 | 2018-06-13 | CUI Inc. | ||
|
PDQ2-D48-S3-S
CUI Inc
|
$10.2072 | Yes | Yes | Active | 48 V | 3.3 V | 75 V | 36 V | 3.2505 V | 3.3495 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 1.65 W | R-PSMA-T7 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.5 mm | SINGLE | 9.2 mm | 21.8 mm | 11.6 mm | CUI INC | , | compliant | EAR99 | 2018-06-13 | CUI Inc. | |||
|
PDQ2-D24-S12-S
CUI Inc
|
$10.2452 | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.82 V | 12.18 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T7 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.5 mm | SINGLE | 9.2 mm | 21.8 mm | 11.6 mm | CUI INC | SIP-8/7 | compliant | EAR99 | 2018-06-13 | CUI Inc. |