Parametric results for: DQ2660-9RG under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dq26609rg
Select parts from the table below to compare.
Compare
Compare
DQ2660-9RG
Bel Fuse
Check for Price Yes Active 72 V 24 V 100.8 V 43 V 16.8 V 26.4 V 2.75 A 2 NO YES ALSO HAS 24V OUTPUTNOM WITH O/P CURRENT 2.75 AMP DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 89 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 0.01414 Vrms HYBRID OTHER 132 W 20 ms R-XXMA-X15 CE, CSA, EAC, EN, IEC, UL 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 15 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED BEL FUSE INC Module-15 compliant EAR99