Filter Your Search
1 - 2 of 2 results
|
DPZ4MW16NA3-15I
Twilight Technology Inc
|
Check for Price | No | Active | 67.1089 Mbit | 16 | 64K | 4MX16 | 5 V | 150 ns | FLASH MODULE | YES | NO | 64 | 4000000 | 4.1943 M | PARALLEL | 1.2 mA | 115 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | HARDWARE | R-XPGA-P50 | 85 °C | -40 °C | 50 | CERAMIC | PGA | PGA50,5X10 | RECTANGULAR | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | TWILIGHT TECHNOLOGY INC | PGA, PGA50,5X10 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
DPZ4MW16NA3-15I
B&B Electronics Manufacturing Company
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 5 V | 150 ns | FLASH MODULE | AUTOMATIC WRITE | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.5 V | 4.5 V | MOS | INDUSTRIAL | NOR TYPE | R-CPGA-P50 | Not Qualified | 85 °C | -40 °C | 50 | CERAMIC, METAL-SEALED COFIRED | APGA | RECTANGULAR | GRID ARRAY, PIGGYBACK | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 21.0312 mm | 25.146 mm | 13.716 mm | DPAC TECHNOLOGIES CORP | DENSE STACK, MODULE, HERMETIC SEALED, PGA-50 | unknown | EAR99 | 8542.32.00.51 | PGA | 50 |