Filter Your Search
1 - 2 of 2 results
|
DPZ32X32VAP-90I
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | FLASH MODULE | USER CONFIGURABLE AS 32K X 32 | 16 | NO | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | S-CPGA-P66 | Not Qualified | e0 | 85 °C | -40 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 8.382 mm | DPAC TECHNOLOGIES CORP | PGA | PGA, PGA66,11X11 | 66 | unknown | EAR99 | 8542.32.00.51 | |||||
|
DPZ32X32VAP-90I
Twilight Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 1.0486 Mbit | 16 | 64KX16 | 5 V | 90 ns | FLASH MODULE | USER CONFIGURABLE AS 32K X 32 | 8 | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | S-CPGA-P66 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 8.382 mm | TWILIGHT TECHNOLOGY INC | PGA | PGA, PGA66,11X11 | 66 | unknown | EAR99 | 8542.32.00.51 |