Parametric results for: DPZ32X32VA-15B under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
Manufacturer Part Number: dpz32x32va15b
Select parts from the table below to compare.
Compare
Compare
DPZ32X32VA-15B
B&B Electronics Manufacturing Company
Check for Price No Transferred 1.0486 Mbit 8 128KX8 5 V 150 ns FLASH MODULE USER CONFIGURABLE AS 32K X 32 16 NO 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 5 V CMOS MILITARY NO NOR TYPE S-CPGA-P66 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 66 CERAMIC, METAL-SEALED COFIRED PGA PGA66,11X11 SQUARE GRID ARRAY NO Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 7.62 mm DPAC TECHNOLOGIES CORP PGA PGA, PGA66,11X11 66 unknown 3A001.A.2.C 8542.32.00.51
DPZ32X32VA-15B
Twilight Technology Inc
Check for Price No No Contact Manufacturer 1.0486 Mbit 16 64KX16 5 V 150 ns FLASH MODULE USER CONFIGURABLE AS 32K X 32 8 NO 1 64000 65.536 k ASYNCHRONOUS PARALLEL 5 V CMOS MILITARY NO NOR TYPE S-CPGA-P66 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 Class B (Modified) NOT SPECIFIED 66 CERAMIC, METAL-SEALED COFIRED PGA PGA66,11X11 SQUARE GRID ARRAY NO PIN/PEG 2.54 mm PERPENDICULAR 7.62 mm TWILIGHT TECHNOLOGY INC PGA PGA, PGA66,11X11 66 unknown 3A001.A.2.C 8542.32.00.51