Parametric results for: DPZ128X32IV3-17M under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dpz128x32iv317m
Select parts from the table below to compare.
Compare
Compare
DPZ128X32IV3-17M
Twilight Technology Inc
Check for Price No No Contact Manufacturer 4.1943 Mbit 32 128KX32 5 V 170 ns FLASH MODULE 16 NO 1 128000 131.072 k ASYNCHRONOUS PARALLEL 12 V 400 µA 120 µA 5.5 V 4.5 V MOS MILITARY NO NOR TYPE S-XPGA-P66 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 66 CERAMIC, METAL-SEALED COFIRED APGA PGA66,11X11 SQUARE GRID ARRAY, PIGGYBACK NO PIN/PEG 2.54 mm PERPENDICULAR 4.1402 mm 27.686 mm 27.686 mm TWILIGHT TECHNOLOGY INC PGA APGA, PGA66,11X11 66 unknown 3A001.A.2.C 8542.32.00.51
DPZ128X32IV3-17M
B&B Electronics Manufacturing Company
Check for Price No Transferred 4.1943 Mbit 32 128KX32 5 V 170 ns FLASH MODULE 16 NO 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 400 µA 120 µA 5.5 V 4.5 V MOS MILITARY NO NOR TYPE S-XPGA-P66 Not Qualified e0 125 °C -55 °C 66 UNSPECIFIED APGA PGA66,11X11 SQUARE GRID ARRAY, PIGGYBACK NO Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 4.1402 mm DPAC TECHNOLOGIES CORP PGA APGA, PGA66,11X11 66 unknown 3A001.A.2.C 8542.32.00.51