Parametric results for: DPV27C101-200B under EPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dpv27c101200b
Select parts from the table below to compare.
Compare
Compare
DPV27C101-200B
Twilight Technology Inc
Check for Price No No Active 1.0486 Mbit 8 128KX8 5 V 200 ns UVPROM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 25 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T32 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 32 CERAMIC, GLASS-SEALED WDIP RECTANGULAR IN-LINE, WINDOW NO THROUGH-HOLE 2.54 mm DUAL 5.842 mm 41.91 mm 15.24 mm TWILIGHT TECHNOLOGY INC DIP WDIP, 32 unknown 3A001.A.2.C 8542.32.00.61
DPV27C101-200B
B&B Electronics Manufacturing Company
Check for Price Transferred 1.0486 Mbit 8 128KX8 5 V 200 ns UVPROM 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 5.5 V 4.5 V CMOS MILITARY R-GDIP-T32 Not Qualified 125 °C -55 °C 32 CERAMIC, GLASS-SEALED WDIP RECTANGULAR IN-LINE, WINDOW NO THROUGH-HOLE 2.54 mm DUAL 5.842 mm 41.91 mm 15.24 mm DPAC TECHNOLOGIES CORP DIP CERDIP-32 32 unknown 3A001.A.2.C 8542.32.00.61