Filter Your Search
1 - 2 of 2 results
|
DPS8M656-55C
Twilight Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 262.144 kbit | 16 | 16KX16 | 5 V | 55 ns | SRAM MODULE | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.2 mA | 2 V | 640 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-T40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | UNSPECIFIED | DIP | DIP40,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP40,.6 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
DPS8M656-55C
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 262.144 kbit | 16 | 16KX16 | 5 V | 55 ns | SRAM MODULE | COMMON | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1.2 mA | 2 V | 640 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-T40 | Not Qualified | e0 | 70 °C | 40 | UNSPECIFIED | DIP | DIP40,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DPAC TECHNOLOGIES CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.32.00.41 |