Parametric results for: DPS512X32CV3-20C under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dps512x32cv320c
Select parts from the table below to compare.
Compare
Compare
DPS512X32CV3-20C
Twilight Technology Inc
Check for Price No No Active 16.7772 Mbit 8 2MX8 5 V 20 ns SRAM MODULE USER CONFIGURABLE AS 512K X 32, 1M X 16 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 590 µA 5.5 V 4.5 V CMOS COMMERCIAL S-CPGA-P66 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 66 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY NO PIN/PEG 2.54 mm PERPENDICULAR 19.7104 mm 30.226 mm 30.226 mm TWILIGHT TECHNOLOGY INC PGA PGA, 66 unknown 3A991.B.2.A 8542.32.00.41
DPS512X32CV3-20C
B&B Electronics Manufacturing Company
Check for Price Transferred 16.7772 Mbit 8 2MX8 5 V 20 ns SRAM MODULE USER CONFIGURABLE AS 512K X 32, 1M X 16 1 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS COMMERCIAL S-CPGA-P66 Not Qualified 70 °C 66 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY NO PIN/PEG 2.54 mm PERPENDICULAR 19.7104 mm DPAC TECHNOLOGIES CORP PGA 1.090 X 1.090 INCH, 0.776 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 66 unknown 3A991.B.2.A 8542.32.00.41