Parametric results for: DPS512X32BV3-25B under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dps512x32bv325b
Select parts from the table below to compare.
Compare
Compare
DPS512X32BV3-25B
Twilight Technology Inc
Check for Price No No Contact Manufacturer 16.7772 Mbit 32 512KX32 5 V 25 ns SRAM MODULE 16 1 512000 524.288 k ASYNCHRONOUS PARALLEL 1.06 mA 5.5 V 4.5 V CMOS MILITARY S-CPGA-P66 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 66 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY NO PIN/PEG 2.54 mm PERPENDICULAR 19.7104 mm 30.226 mm 30.226 mm TWILIGHT TECHNOLOGY INC PGA PGA, 66 unknown 3A001.A.2.C 8542.32.00.41
DPS512X32BV3-25B
B&B Electronics Manufacturing Company
Check for Price Transferred 16.7772 Mbit 32 512KX32 5 V 25 ns SRAM MODULE 16 1 1 512000 524.288 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS MILITARY S-CPGA-P66 Not Qualified 125 °C -55 °C 66 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY NO PIN/PEG 2.54 mm PERPENDICULAR 19.7104 mm DPAC TECHNOLOGIES CORP PGA PGA, 66 unknown 3A001.A.2.C 8542.32.00.41