Filter Your Search
1 - 2 of 2 results
|
DPS256X32V3-10I
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 8.3886 Mbit | 32 | 256KX32 | 5 V | 100 ns | SRAM MODULE | USER CONFIGURABLE AS 1M X 8 | 16 | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 680 µA | 2 V | 305 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CPGA-P66 | Not Qualified | e0 | 85 °C | -40 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 10.16 mm | DPAC TECHNOLOGIES CORP | PGA | PGA, PGA66,11X11 | 66 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
|
DPS256X32V3-10I
Twilight Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 8.3886 Mbit | 32 | 256KX32 | 5 V | 100 ns | SRAM MODULE | USER CONFIGURABLE AS 1M X 8 | 16 | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 680 µA | 2 V | 305 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CPGA-P66 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 10.16 mm | TWILIGHT TECHNOLOGY INC | PGA | PGA, PGA66,11X11 | 66 | unknown | 3A991.B.2.A | 8542.32.00.41 |