Filter Your Search
1 - 10 of 37 results
|
DPS256X32BV3-45M
Twilight Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 8.3886 Mbit | 32 | 256KX32 | 5 V | 45 ns | SRAM MODULE | 16 | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 14.4 mA | 2 V | 680 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 10.16 mm | TWILIGHT TECHNOLOGY INC | PGA | PGA, PGA66,11X11 | 66 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
DPS256X32BV3-25B
Twilight Technology Inc
|
Check for Price | No | No | Active | 8.3886 Mbit | 32 | 256KX32 | 5 V | 25 ns | SRAM MODULE | 16 | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 14.4 mA | 2 V | 680 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 10.16 mm | TWILIGHT TECHNOLOGY INC | PGA | PGA, PGA66,11X11 | 66 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
DPS256X32BV3-25I
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 8.3886 Mbit | 32 | 256KX32 | 5 V | 25 ns | SRAM MODULE | 16 | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.2 mA | 2 V | 580 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CPGA-P66 | Not Qualified | e0 | 85 °C | -40 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 10.16 mm | DPAC TECHNOLOGIES CORP | PGA | PGA, PGA66,11X11 | 66 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
DPS256X32BV3-20M
Twilight Technology Inc
|
Check for Price | Active | TWILIGHT TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
DPS256X32BV3-25I
Twilight Technology Inc
|
Check for Price | No | No | Active | 8.3886 Mbit | 32 | 256KX32 | 5 V | 25 ns | SRAM MODULE | 16 | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.2 mA | 2 V | 580 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CPGA-P66 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 10.16 mm | TWILIGHT TECHNOLOGY INC | PGA | PGA, PGA66,11X11 | 66 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
DPS256X32BV3-25B
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 8.3886 Mbit | 32 | 256KX32 | 5 V | 25 ns | SRAM MODULE | 16 | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 14.4 mA | 2 V | 680 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 10.16 mm | DPAC TECHNOLOGIES CORP | PGA | PGA, PGA66,11X11 | 66 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||
|
DPS256X32BV3-35M
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 8.3886 Mbit | 32 | 256KX32 | 5 V | 35 ns | SRAM MODULE | 16 | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 14.4 mA | 2 V | 680 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | e0 | 125 °C | -55 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 10.16 mm | DPAC TECHNOLOGIES CORP | PGA | PGA, PGA66,11X11 | 66 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
DPS256X32BV3-45I
Twilight Technology Inc
|
Check for Price | No | No | Active | 8.3886 Mbit | 32 | 256KX32 | 5 V | 45 ns | SRAM MODULE | 16 | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.2 mA | 2 V | 580 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CPGA-P66 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 10.16 mm | TWILIGHT TECHNOLOGY INC | PGA | PGA, PGA66,11X11 | 66 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
DPS256X32BV3-20C
Twilight Technology Inc
|
Check for Price | No | No | Active | 8.3886 Mbit | 32 | 256KX32 | 5 V | 20 ns | SRAM MODULE | 16 | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 500 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P66 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 10.16 mm | TWILIGHT TECHNOLOGY INC | PGA | PGA, PGA66,11X11 | 66 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||
|
DPS256X32BV3-20C
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 8.3886 Mbit | 32 | 256KX32 | 5 V | 20 ns | SRAM MODULE | 16 | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 mA | 2 V | 500 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P66 | Not Qualified | e0 | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 10.16 mm | DPAC TECHNOLOGIES CORP | PGA | PGA, PGA66,11X11 | 66 | unknown | 3A991.B.2.A | 8542.32.00.41 |