Filter Your Search
1 - 2 of 2 results
|
DPS256X16H3-10I
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 100 ns | SRAM MODULE | USER CONFIGURABLE AS 256K X 16 | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 340 µA | 2 V | 160 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | CERAMIC, METAL-SEALED COFIRED | AQFP | QFP48,.7X1.1,50 | RECTANGULAR | FLATPACK, PIGGYBACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | 9.1948 mm | DPAC TECHNOLOGIES CORP | QFP | AQFP, QFP48,.7X1.1,50 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | 12 | Industrial: -40C to +85C | |||||||
|
DPS256X16H3-10I
Twilight Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 4.1943 Mbit | 8 | 512KX8 | 5 V | 100 ns | SRAM MODULE | USER CONFIGURABLE AS 256K X 16 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 340 µA | 2 V | 160 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | CERAMIC, METAL-SEALED COFIRED | AQFP | QFP48,.7X1.1,50 | RECTANGULAR | FLATPACK, PIGGYBACK | YES | GULL WING | 1.27 mm | QUAD | 9.1948 mm | 21.844 mm | 12.446 mm | TWILIGHT TECHNOLOGY INC | QFP | AQFP, QFP48,.7X1.1,50 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | 12 | Industrial: -40C to +85C |