Parametric results for: DPS256X16CJ3-20C under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dps256x16cj320c
Select parts from the table below to compare.
Compare
Compare
DPS256X16CJ3-20C
Twilight Technology Inc
Check for Price No No Active 4.1943 Mbit 8 512KX8 5 V 20 ns SRAM MODULE USER CONFIGURABLE AS 256K X 16 COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 1 mA 2 V 340 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CQCC-J48 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 48 CERAMIC, METAL-SEALED COFIRED AQCCJ LDCC48,.51X.88 RECTANGULAR CHIP CARRIER, PIGGYBACK YES J BEND 1.27 mm QUAD 10.3886 mm 22.352 mm 12.954 mm TWILIGHT TECHNOLOGY INC LCC AQCCJ, LDCC48,.51X.88 48 unknown 3A991.B.2.A 8542.32.00.41
DPS256X16CJ3-20C
B&B Electronics Manufacturing Company
Check for Price No Transferred 4.1943 Mbit 8 512KX8 5 V 20 ns SRAM MODULE USER CONFIGURABLE AS 256K X 16 COMMON 1 1 512000 524.288 k ASYNCHRONOUS 3-STATE YES PARALLEL 1 mA 2 V 340 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CQCC-J48 Not Qualified e0 70 °C 48 CERAMIC, METAL-SEALED COFIRED AQCCJ LDCC48,.51X.88 RECTANGULAR CHIP CARRIER, PIGGYBACK YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 10.3886 mm DPAC TECHNOLOGIES CORP LCC AQCCJ, LDCC48,.51X.88 48 unknown 3A991.B.2.A 8542.32.00.41