Parametric results for: DPS256X16CA3-45I under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dps256x16ca345i
Select parts from the table below to compare.
Compare
Compare
DPS256X16CA3-45I
Twilight Technology Inc
Check for Price No No Active 4.1943 Mbit 8 512KX8 5 V 45 ns SRAM MODULE USER CONFIGURABLE AS 256K X 16 COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 1.6 mA 2 V 350 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-CPGA-P50 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 50 CERAMIC, METAL-SEALED COFIRED APGA PGA50,5X10 RECTANGULAR GRID ARRAY, PIGGYBACK NO PIN/PEG 2.54 mm PERPENDICULAR 11.9888 mm 25.146 mm 13.716 mm TWILIGHT TECHNOLOGY INC PGA APGA, PGA50,5X10 50 unknown 3A991.B.2.A 8542.32.00.41
DPS256X16CA3-45I
B&B Electronics Manufacturing Company
Check for Price No Transferred 4.1943 Mbit 8 512KX8 5 V 45 ns SRAM MODULE USER CONFIGURABLE AS 256K X 16 COMMON 1 1 512000 524.288 k ASYNCHRONOUS 3-STATE YES PARALLEL 1.6 mA 2 V 350 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-CPGA-P50 Not Qualified e0 85 °C -40 °C 50 CERAMIC, METAL-SEALED COFIRED APGA PGA50,5X10 RECTANGULAR GRID ARRAY, PIGGYBACK NO Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 11.9888 mm 25.146 mm 13.716 mm DPAC TECHNOLOGIES CORP PGA APGA, PGA50,5X10 50 unknown 3A991.B.2.A 8542.32.00.41