Filter Your Search
1 - 2 of 2 results
|
DPS256S8BN-70I
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | 70 ns | SRAM MODULE | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 800 µA | 2 V | 165 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDMA-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DPAC TECHNOLOGIES CORP | MODULE | DIP, DIP32,.6 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
|
DPS256S8BN-70I
Twilight Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 5 V | 70 ns | SRAM MODULE | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 800 µA | 2 V | 165 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDMA-T32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | MODULE | DIP, DIP32,.6 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 |