Filter Your Search
1 - 2 of 2 results
|
DPS1MX16MKJ3-30I
Twilight Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 16.7772 Mbit | 16 | 1MX16 | 5 V | 30 ns | SRAM MODULE | 8 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.2 mA | 2 V | 480 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-XQMA-J52 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | UNSPECIFIED | QCCJ | LDCC52,.56X.98 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | J BEND | 1.27 mm | QUAD | TWILIGHT TECHNOLOGY INC | QMA | QCCJ, LDCC52,.56X.98 | 52 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
DPS1MX16MKJ3-30I
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 16.7772 Mbit | 16 | 1MX16 | 5 V | 30 ns | SRAM MODULE | 8 | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.2 mA | 2 V | 480 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-XQMA-J52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | UNSPECIFIED | QCCJ | LDCC52,.56X.98 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | DPAC TECHNOLOGIES CORP | QMA | QCCJ, LDCC52,.56X.98 | 52 | unknown | 3A991.B.2.A | 8542.32.00.41 |