Filter Your Search
1 - 2 of 2 results
|
DPS129-25C
Twilight Technology Inc
|
Check for Price | No | No | Active | 131.072 kbit | 8 | 16KX8 | 5 V | 25 ns | SRAM MODULE | SEPARATE | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 500 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-T36 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | UNSPECIFIED | SIP36 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | TWILIGHT TECHNOLOGY INC | , SIP36 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
DPS129-25C
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 131.072 kbit | 8 | 16KX8 | 5 V | 25 ns | SRAM MODULE | SEPARATE | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 10 mA | 4.5 V | 500 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-T36 | Not Qualified | e0 | 70 °C | 36 | UNSPECIFIED | SIP36 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | DPAC TECHNOLOGIES CORP | , SIP36 | unknown | EAR99 | 8542.32.00.41 |