Filter Your Search
1 - 2 of 2 results
![]() |
DPS128X32AV3-45M
B&B Electronics Manufacturing Company
|
Check for Price | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 45 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 8 | 16 | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 6.35 mm | DPAC TECHNOLOGIES CORP | PGA | PGA, | 66 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||
![]() |
DPS128X32AV3-45M
Twilight Technology Inc
|
Check for Price | No | No | Active | 4.1943 Mbit | 32 | 128KX32 | 5 V | 45 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 640 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 6.35 mm | 30.226 mm | 30.226 mm | TWILIGHT TECHNOLOGY INC | PGA | PGA, | 66 | unknown | 3A001.A.2.C | 8542.32.00.41 |