Filter Your Search
1 - 10 of 228 results
|
DPS01-18-A-H1-1
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 18 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | RoHS COMPLIANT | 500VAC V | NO | 3 GΩ | UL | -40 °C | 105 °C | PEG | RECEPTACLE | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 3.9878 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.087 inch | 0.709 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
DPS01-32-A-H1-0
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 32 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | RoHS COMPLIANT | 500VAC V | NO | 3 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 3.9878 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.087 inch | 1.26 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
DPS01-30-A-H3-1
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 30 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | RoHS COMPLIANT | 500VAC V | NO | 3 GΩ | UL | -40 °C | 105 °C | PEG | RECEPTACLE | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 3.9878 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.067 inch | 1.181 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
DPS01-50-A-H3-0
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | RoHS COMPLIANT | 500VAC V | NO | 3 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 3.9878 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.067 inch | 1.969 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
DPS01-50-A-H3-1
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | RoHS COMPLIANT | 500VAC V | NO | 3 GΩ | UL | -40 °C | 105 °C | PEG | RECEPTACLE | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 3.9878 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.067 inch | 1.969 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
DPS01-52-A-H3-0
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 52 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | RoHS COMPLIANT | 500VAC V | NO | 3 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 3.9878 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.067 inch | 2.047 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
DPS01-56-A-H3-1
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 56 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | RoHS COMPLIANT | 500VAC V | NO | 3 GΩ | UL | -40 °C | 105 °C | PEG | RECEPTACLE | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 3.9878 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.067 inch | 2.205 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
DPS01-46-A-H3-0
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 46 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | RoHS COMPLIANT | 500VAC V | NO | 3 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 3.9878 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.067 inch | 1.811 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
DPS01-20-A-H1-1
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 20 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | RoHS COMPLIANT | 500VAC V | NO | 3 GΩ | UL | -40 °C | 105 °C | PEG | RECEPTACLE | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 3.9878 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.087 inch | 0.787 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
DPS01-06-A-H2-1
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 6 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | RoHS COMPLIANT | 500VAC V | NO | 3 GΩ | UL | -40 °C | 105 °C | PEG | RECEPTACLE | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 3.9878 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.067 inch | 0.236 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 |