Filter Your Search
1 - 10 of 13 results
|
DPO-0.5-100
Nuvotem Talema
|
$1.3400 | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 µH | 140 mΩ | NO | 10 kHz | 500 mA | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Toroidal | 2 | Toroidal | DISK PACKAGE | RADIAL | WIRE | 400 µm | 9.5 mm | 14 mm | 14 mm | 14 mm | 8 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||
|
DPO-0.5-470
Nuvotem Talema
|
$2.0600 | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 470 µH | 322 mΩ | NO | 10 kHz | 500 mA | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Toroidal | 2 | Toroidal | DISK PACKAGE | RADIAL | WIRE | 400 µm | 9.5 mm | 20 mm | 20 mm | 20 mm | 9 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||
|
DPO-0.5-4700
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 4.7 mH | 1.421 Ω | NO | 10 kHz | 500 mA | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Toroidal | 2 | Toroidal | DISK PACKAGE | RADIAL | WIRE | 400 µm | 9.5 mm | 32 mm | 32 mm | 32 mm | 15 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||
|
DPO-0.5-1500
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.5 mH | 714 mΩ | NO | 10 kHz | 500 mA | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Toroidal | 2 | Toroidal | DISK PACKAGE | RADIAL | WIRE | 400 µm | 9.5 mm | 25 mm | 25 mm | 25 mm | 12 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||
|
DPO-0.5-220
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 220 µH | 215 mΩ | NO | 10 kHz | 500 mA | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Toroidal | 2 | Toroidal | DISK PACKAGE | RADIAL | WIRE | 400 µm | 9.5 mm | 15 mm | 15 mm | 15 mm | 9 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||
|
DPO-0.5-47
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 47 µH | 95 mΩ | NO | 10 kHz | 500 mA | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Toroidal | 2 | Toroidal | DISK PACKAGE | RADIAL | WIRE | 400 µm | 9.5 mm | 14 mm | 14 mm | 14 mm | 8 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||
|
DPO-0.5-150
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 150 µH | 173 mΩ | NO | 10 kHz | 500 mA | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Toroidal | 2 | Toroidal | DISK PACKAGE | RADIAL | WIRE | 400 µm | 9.5 mm | 15 mm | 15 mm | 15 mm | 8 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||
|
DPO-0.5-1000
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1 mH | 503 mΩ | NO | 10 kHz | 500 mA | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Toroidal | 2 | Toroidal | DISK PACKAGE | RADIAL | WIRE | 400 µm | 9.5 mm | 21 mm | 21 mm | 21 mm | 11 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||
|
DPO-0.5-2200
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2.2 mH | 926 mΩ | NO | 10 kHz | 500 mA | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Toroidal | 2 | Toroidal | DISK PACKAGE | RADIAL | WIRE | 400 µm | 9.5 mm | 25 mm | 25 mm | 25 mm | 12 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||
|
DPO-0.5-3300
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 3.3 mH | 1.173 Ω | NO | 10 kHz | 500 mA | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Toroidal | 2 | Toroidal | DISK PACKAGE | RADIAL | WIRE | 400 µm | 9.5 mm | 26 mm | 26 mm | 26 mm | 13 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 |