Filter Your Search
1 - 10 of 38 results
|
DPL3518APO
TDK Corporation
|
Check for Price | Yes | Active | SDIP | CONSUMER CIRCUIT | IT ALSO REQUIRES 7.6V TO 8.4V SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T52 | Not Qualified | e3 | 70 °C | 52 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 47 mm | 4.7 mm | TDK CORP | PLASTIC, SDIP-52 | compliant | ||||||||
|
DPL3519A(PLCC68)
TDK Corporation
|
Check for Price | No | Active | QCCJ | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TDK CORP | compliant | 8542.39.00.01 | ||||||||||||||
|
DPL3518APO
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Transferred | SDIP | CONSUMER CIRCUIT | IT ALSO REQUIRES 7.6V TO 8.4V SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T52 | Not Qualified | e3 | 70 °C | 52 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 47 mm | 4.7 mm | MICRONAS SEMICONDUCTOR HOLDING AG | SDIP, | compliant | 8542.39.00.01 | DIP | 52 | ||||
|
DPL3520APS
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Transferred | QCCJ | CONSUMER CIRCUIT | IT ALSO REQUIRES 7.6V TO 8.4V SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 70 °C | 68 | PLASTIC/EPOXY | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 24.2062 mm | 24.2062 mm | 4.9 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QCCJ, | compliant | 8542.39.00.01 | LCC | 68 | |||
|
DPL3519APO
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Transferred | SDIP | CONSUMER CIRCUIT | IT ALSO REQUIRES 7.6V TO 8.4V SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T52 | Not Qualified | e3 | 70 °C | 52 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 47 mm | 4.7 mm | MICRONAS SEMICONDUCTOR HOLDING AG | SDIP, | compliant | 8542.39.00.01 | DIP | 52 | ||||
|
DPL3520APO
TDK Corporation
|
Check for Price | Yes | Active | SDIP | CONSUMER CIRCUIT | IT ALSO REQUIRES 7.6V TO 8.4V SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T52 | Not Qualified | e3 | 70 °C | 52 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 47 mm | 4.7 mm | TDK CORP | PLASTIC, SDIP-52 | compliant | ||||||||
|
DPL3518A(SDIP64)
TDK Micronas GmbH
|
Check for Price | No | Transferred | SDIP | CMOS | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | MICRONAS SEMICONDUCTOR HOLDING AG | SDIP, SDIP64,.75 | compliant | 8542.39.00.01 | |||||||||||||
|
DPL3520APP
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Transferred | SDIP | CONSUMER CIRCUIT | IT ALSO REQUIRES 7.6V TO 8.4V SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e3 | 70 °C | 64 | PLASTIC/EPOXY | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 19.05 mm | 57.7 mm | 5.2 mm | MICRONAS SEMICONDUCTOR HOLDING AG | SDIP, | compliant | 8542.39.00.01 | DIP | 64 | |||
|
DPL3520A(PLCC68)
TDK Micronas GmbH
|
Check for Price | No | Transferred | QCCJ | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MICRONAS SEMICONDUCTOR HOLDING AG | QCCJ, LDCC68,1.0SQ | compliant | 8542.39.00.01 | |||||||||||||
|
DPL3518A(PLCC68)
TDK Corporation
|
Check for Price | No | Active | QCCJ | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TDK CORP | compliant | 8542.39.00.01 |