Filter Your Search
1 - 10 of 80 results
|
DPG-41-30-10MD1
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 5.25 V | 4.75 V | MILITARY | S-CDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | SQUARE | FLATPACK | FLAT | 1.27 mm | DUAL | 5.08 mm | DATA DELAY DEVICES INC | DFP, | compliant | 8542.39.00.01 | |||||
|
DPG-41-10-45
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | NO | ANALOG CIRCUIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T4 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.874 mm | 7.62 mm | DATA DELAY DEVICES INC | DIP, | compliant | 8542.39.00.01 | DIP | 8/4 | |||
|
DPG-41-30-60MD1
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 5.25 V | 4.75 V | MILITARY | S-CDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | SQUARE | FLATPACK | FLAT | 1.27 mm | DUAL | 5.08 mm | DATA DELAY DEVICES INC | DFP, | compliant | 8542.39.00.01 | |||||
|
DPG-41-30-40MD1
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 5.25 V | 4.75 V | MILITARY | S-CDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | SQUARE | FLATPACK | FLAT | 1.27 mm | DUAL | 5.08 mm | DATA DELAY DEVICES INC | DFP, | compliant | 8542.39.00.01 | |||||
|
DPG-41-10-75
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | NO | ANALOG CIRCUIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T4 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.874 mm | 7.62 mm | DATA DELAY DEVICES INC | DIP, | compliant | 8542.39.00.01 | DIP | 8/4 | |||
|
DPG-41-30-80MD1
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 5.25 V | 4.75 V | MILITARY | S-CDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | SQUARE | FLATPACK | FLAT | 1.27 mm | DUAL | 5.08 mm | DATA DELAY DEVICES INC | DFP, | compliant | 8542.39.00.01 | |||||
|
DPG-41-30-6
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | NO | ANALOG CIRCUIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T4 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.874 mm | 7.62 mm | DATA DELAY DEVICES INC | DIP, | compliant | 8542.39.00.01 | DIP | 8/4 | |||
|
DPG-41-10-5MD1
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 5.25 V | 4.75 V | MILITARY | S-CDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | SQUARE | FLATPACK | FLAT | 1.27 mm | DUAL | 5.08 mm | DATA DELAY DEVICES INC | DFP, | compliant | 8542.39.00.01 | |||||
|
DPG-41-30-20
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | NO | ANALOG CIRCUIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T4 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.874 mm | 7.62 mm | DATA DELAY DEVICES INC | DIP, | compliant | 8542.39.00.01 | DIP | 8/4 | |||
|
DPG-41-10-50MD1
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 5.25 V | 4.75 V | MILITARY | S-CDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | SQUARE | FLATPACK | FLAT | 1.27 mm | DUAL | 5.08 mm | DATA DELAY DEVICES INC | DFP, | compliant | 8542.39.00.01 |