Filter Your Search
1 - 2 of 2 results
|
DPE512S8N-13B
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 135 ns | EEPROM MODULE | DATA RETENTION > 10 YEARS | YES | 10 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | 128 words | PARALLEL | 5 V | 3 mA | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | 10 ms | SOFTWARE | R-CDMA-T32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DPAC TECHNOLOGIES CORP | MODULE | DIP, DIP32,.6 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||
|
DPE512S8N-13B
Twilight Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 4.1943 Mbit | 8 | 512KX8 | 5 V | 135 ns | EEPROM MODULE | DATA RETENTION > 10 YEARS | YES | 10 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 3 mA | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | 10 ms | SOFTWARE | R-CDMA-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | MODULE | DIP, DIP32,.6 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 |