Filter Your Search
1 - 2 of 2 results
|
DPE3232V-120B
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM MODULE | DATA RETENTION = 10 YEARS; CONFIGURABLE AS 32K X 32; AUTOMATIC WRITE | 16 | YES | 10 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 1.5 mA | 320 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | SOFTWARE | S-CPGA-P66 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 7.62 mm | DPAC TECHNOLOGIES CORP | PGA | PGA, PGA66,11X11 | 66 | unknown | 3A001.A.2.C | 8542.32.00.51 | 12 | Military: -55C to +125C | |||||
|
DPE3232V-120B
Twilight Technology Inc
|
Check for Price | No | No | Active | 1.0486 Mbit | 16 | 64KX16 | 5 V | 120 ns | EEPROM MODULE | DATA RETENTION = 10 YEARS; CONFIGURABLE AS 32K X 32; AUTOMATIC WRITE | 8 | YES | 10 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 1.5 mA | 320 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | SOFTWARE | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 7.62 mm | TWILIGHT TECHNOLOGY INC | PGA | PGA, PGA66,11X11 | 66 | unknown | 3A001.A.2.C | 8542.32.00.51 | 12 | Military: -55C to +125C |