Parametric results for: DPD0910B3 under D Type Connectors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: dpd0910b3
Select parts from the table below to compare.
Compare
Compare
DPD0910B330
Adam Technologies Inc
Check for Price Contact Manufacturer 18 2+2 2.7686 mm 2+2 20 mΩ 5 A MALE-FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU ON NI RIGHT ANGLE D SUBMINIATURE CONNECTOR 1000VAC V 2.78 N 5 GΩ 1.946 N YES UL, CSA -65 °C 125 °C PLUG-RECEPTACLE GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 THREADED GENERAL PURPOSE STAGGERED 3.9116 mm 30u inch TIN SOLDER 1.244 inch 0.773 inch 1.213 inch 0.126 inch ADAM TECH compliant EAR99 8536.69.40.30
DPD-09-10-B3-R-30
Adam Technologies Inc
Check for Price Yes Contact Manufacturer 9 MALE AND FEMALE BOARD POLYBUTYLENE TEREPHTHALATE 1/E STEEL GOLD (30) OVER NICKEL D SUBMINIATURE CONNECTOR OTHER STACKING CONNECTOR: 9 CONTACTS, 1/E SHELL SIZE NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY NO NO GENERAL PURPOSE TIN SOLDER ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.30
DPD0910B3
Adam Technologies Inc
Check for Price Yes Active 18 2+2 2.7686 mm 2+2 20 mΩ 5 A MALE-FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL GOLD FLASH OVER NICKEL RIGHT ANGLE D SUBMINIATURE CONNECTOR ROHS COMPLIANT 1000VAC V 5 GΩ UL, CSA -65 °C 125 °C PLUG-RECEPTACLE Gold Flash (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch #4-40 LOCKING GENERAL PURPOSE STAGGERED FLASH inch ZINC SOLDER 1.244 inch 0.768 inch 1.213 inch 0.125 inch ADAM TECH compliant EAR99 8536.69.40.30
DPD-09-10-B3
Adam Technologies Inc
Check for Price Yes Active 18 2+2 2.7686 mm 2+2 20 mΩ 5 A MALE-FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL GOLD FLASH OVER NICKEL RIGHT ANGLE D SUBMINIATURE CONNECTOR ROHS COMPLIANT 1000VAC V 5 GΩ UL, CSA -65 °C 125 °C PLUG-RECEPTACLE Gold Flash (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch #4-40 LOCKING GENERAL PURPOSE STAGGERED FLASH inch ZINC SOLDER 1.244 inch 0.768 inch 1.213 inch 0.125 inch ADAM TECH compliant Adam Tech
DPD0910B3JS
Adam Technologies Inc
Check for Price Contact Manufacturer 18 2+2 2.7686 mm 2+2 20 mΩ 5 A MALE-FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU ON NI RIGHT ANGLE ROHS COMPLIANT 1000VAC V 5 GΩ UL, CSA -65 °C 125 °C PLUG-RECEPTACLE GOLD OVER NICKEL PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch #4-40 THREADED GENERAL PURPOSE STAGGERED FLASH inch ZINC SOLDER 1.244 inch 0.768 inch 1.213 inch 0.125 inch ADAM TECH compliant EAR99 8536.69.40.30