Parametric results for: DP8571AN under Timers or RTCs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dp8571an
Select parts from the table below to compare.
Compare
Compare
DP8571AN
National Semiconductor Corporation
Check for Price No Obsolete 44 16 8 2.4576 MHz 32 kHz NO 5 V TIMER, REAL TIME CLOCK CMOS 4 PROGRAMMABLE MODES FOR TIMER; PRESCALE... more PARALLEL, DIRECT ADDRESS Y 8 20 mA 5.5 V 4.5 V INDUSTRIAL 1/100 SECOND YES R-PDIP-T24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 31.915 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP24,.3 unknown EAR99 8542.39.00.01
DP8571AN
Texas Instruments
Check for Price No Obsolete 44 16 8 2.4576 MHz 32 kHz NO 5 V TIMER, REAL TIME CLOCK CMOS 4 PROGRAMMABLE MODES FOR TIMER; PRESCALE... more PARALLEL, DIRECT ADDRESS Y 8 20 mA 5.5 V 4.5 V INDUSTRIAL 1/100 SECOND YES R-PDIP-T24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 31.915 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP24,.3 unknown EAR99 8542.39.00.01 Texas Instruments