Filter Your Search
1 - 2 of 2 results
|
DP8404D
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 32 | NO | DIP | 3-STATE | 8404 | ERROR DETECTION AND CORRECTION CIRCUIT | LG_MAX | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T48 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.82 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 48 | unknown | 8542.39.00.01 | |||||||||||
|
DP8404D
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 58 ns | 1 | 32 | NO | DIP | 50 pF | 3-STATE | 84 | ERROR DETECTION AND CORRECTION CIRCUIT | TTL | 250 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP48,.6 | unknown | 8542.39.00.01 |