Filter Your Search
1 - 2 of 2 results
|
DP8390DN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 0 | 32000; 8080; 68000 | 16 | 16 | 1.25 MBps | 20 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ETHERNET | NRZ | NO | 2 | 1 | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.38 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP48,.6 | unknown | 8542.31.00.01 | |||||
![]() |
DP8390DN
Texas Instruments
|
Check for Price | Obsolete | 32000; 8080; 68000 | 16 | 16 | 1.25 MBps | 20 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | SYNC, BYTE | NRZ | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | 70 °C | 48 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.38 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.31.00.01 | DIP | 48 | Texas Instruments |