Filter Your Search
1 - 10 of 62 results
|
DP83261VF
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | COMMERCIAL | S-PQFP-G132 | e0 | Not Qualified | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
DP83257VF-MPC
Texas Instruments
|
Check for Price | Obsolete | 5 V | CMOS | COMMERCIAL | S-PQFP-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | QFP, | NO | ASYNC, BIT | NRZ; NRZI | 15.625 MBps | NO | 1 | 5.25 V | 4.75 V | SERIAL IO/COMMUNICATION CONTROLLER, FDDI | ||||||||||||
|
DP83241V
Texas Instruments
|
Check for Price | No | Obsolete | TELECOM CIRCUIT | 1 | S-PQCC-J28 | e0 | Not Qualified | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | QCCJ, | ||||||||||||||||||||
|
DP83241VX
Texas Instruments
|
Check for Price | Obsolete | TELECOM CIRCUIT | 1 | S-PQCC-J28 | Not Qualified | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | QCCJ, | |||||||||||||||||||||||
|
DP83223VBE
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | ETHERNET TRANSCEIVER | 1 | 135 mA | COMMERCIAL | S-PQFP-G32 | e0 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.6 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | LQFP, QFP32,.35SQ,32 | |||||||||||||||
|
DP83266VF
Texas Instruments
|
Check for Price | Obsolete | 5 V | CMOS | COMMERCIAL | 70 °C | QFP | 650 µm | 28 mm | 28 mm | 4.1 mm | TEXAS INSTRUMENTS INC | unknown | 8542.31.00.01 | QFP, | 32 | YES | ASYNC, BIT; SYNC, BYTE | NRZ | 19.375 MBps | 32 | NO | 5.25 V | 4.75 V | SERIAL IO/COMMUNICATION CONTROLLER, FDDI | 33 MHz | |||||||||||||||||||
|
DP83255VF
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | BICMOS | COMMERCIAL | S-PQFP-G132 | e0 | Not Qualified | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | BQFP, SPQFP132,1.1SQ | ||||||||||||||||||||
|
DP83223AV
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | COMMERCIAL | S-PQCC-J28 | e0 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | QCCJ, LDCC28,.5SQ | |||||||||||||||||||||
|
DP83231VX
Texas Instruments
|
Check for Price | Obsolete | 5 V | TELECOM CIRCUIT | 1 | S-PQCC-J28 | Not Qualified | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | QCCJ, | ||||||||||||||||||||||
|
DP83251
Texas Instruments
|
Check for Price | Obsolete | 5 V | BICMOS | INTERFACE CIRCUIT | 1 | Not Qualified | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | , |