Filter Your Search
1 - 7 of 7 results
|
DP8212N
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 30 ns | 1 | 8 | NO | DIP | 3-STATE | TTL/H/L | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T24 | 75 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 31.915 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
DP8212N
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | 3-STATE | 8212 | BUS DRIVER | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T24 | 75 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | DIP | 24 | |||||||||||||||
|
DP8212N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | NO | DIP | BIPOLAR | 1 | 5 V | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | EAR99 | 8 | 8 | 5.5 V | 4.5 V | PARALLEL IO PORT, GENERAL PURPOSE | ||||||||||||||
|
DP8212N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 8 | NO | DIP | BIPOLAR | 1 | 5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | EAR99 | 8 | 8 | 5.5 V | 4.5 V | PARALLEL IO PORT, GENERAL PURPOSE | |||||||||||||
|
DP8212N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | NO | DIP | BIPOLAR | 1 | 5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | EAR99 | 8 | 8 | 5.5 V | 4.5 V | PARALLEL IO PORT, GENERAL PURPOSE | |||||||||||||
|
DP8212N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 8 | NO | DIP | BIPOLAR | 1 | 5 V | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | EAR99 | 8 | 8 | 5.5 V | 4.5 V | PARALLEL IO PORT, GENERAL PURPOSE | ||||||||||||||
|
DP8212N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | 3-STATE | TTL/H/L | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 |