Filter Your Search
1 - 2 of 2 results
|
DP5Z4MX16PJ3-20C
Twilight Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 67.1089 Mbit | 16 | 64K | 4MX16 | 5 V | 200 ns | FLASH MODULE | NO | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 800 µA | 170 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-CQCC-J48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | CERAMIC, METAL-SEALED COFIRED | AQCCJ | LDCC48,.51X.88 | RECTANGULAR | CHIP CARRIER, PIGGYBACK | YES | J BEND | 1.27 mm | QUAD | 10.3886 mm | TWILIGHT TECHNOLOGY INC | LCC | AQCCJ, LDCC48,.51X.88 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||
|
DP5Z4MX16PJ3-20C
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 64K | 4MX16 | 5 V | 200 ns | FLASH MODULE | NO | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 800 µA | 170 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-CQCC-J48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | AQCCJ | LDCC48,.51X.88 | RECTANGULAR | CHIP CARRIER, PIGGYBACK | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 10.3886 mm | DPAC TECHNOLOGIES CORP | LCC | AQCCJ, LDCC48,.51X.88 | 48 | unknown | EAR99 | 8542.32.00.51 |