Parametric results for: DP5Z4MX16PJ3-15I under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dp5z4mx16pj315i
Select parts from the table below to compare.
Compare
Compare
DP5Z4MX16PJ3-15I
B&B Electronics Manufacturing Company
Check for Price No Transferred 67.1089 Mbit 16 64K 4MX16 5 V 150 ns FLASH MODULE NO 1 64 4000000 4.1943 M ASYNCHRONOUS 64 words PARALLEL 5 V 800 µA 170 µA 5.5 V 4.5 V CMOS INDUSTRIAL NO NOR TYPE R-CQCC-J48 Not Qualified e0 85 °C -40 °C 48 CERAMIC, METAL-SEALED COFIRED AQCCJ LDCC48,.51X.88 RECTANGULAR CHIP CARRIER, PIGGYBACK YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 10.3886 mm DPAC TECHNOLOGIES CORP LCC AQCCJ, LDCC48,.51X.88 48 unknown EAR99 8542.32.00.51
DP5Z4MX16PJ3-15I
Twilight Technology Inc
Check for Price No No Contact Manufacturer 67.1089 Mbit 16 64K 4MX16 5 V 150 ns FLASH MODULE NO 1 64 4000000 4.1943 M ASYNCHRONOUS 64 words PARALLEL 5 V 800 µA 170 µA 5.5 V 4.5 V CMOS INDUSTRIAL NO NOR TYPE R-CQCC-J48 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 CERAMIC, METAL-SEALED COFIRED AQCCJ LDCC48,.51X.88 RECTANGULAR CHIP CARRIER, PIGGYBACK YES J BEND 1.27 mm QUAD 10.3886 mm TWILIGHT TECHNOLOGY INC LCC AQCCJ, LDCC48,.51X.88 48 unknown EAR99 8542.32.00.51