Filter Your Search
1 - 2 of 2 results
|
DP5Z4MX16PA3-12B
Twilight Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 67.1089 Mbit | 16 | 64K | 4MX16 | 5 V | 120 ns | FLASH MODULE | NO | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 800 µA | 170 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | NOR TYPE | R-CPGA-P50 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 50 | CERAMIC, METAL-SEALED COFIRED | APGA | PGA50,5X10 | RECTANGULAR | GRID ARRAY, PIGGYBACK | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 11.9888 mm | 25.146 mm | 13.716 mm | TWILIGHT TECHNOLOGY INC | PGA | APGA, PGA50,5X10 | 50 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||
|
DP5Z4MX16PA3-12B
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 64K | 4MX16 | 5 V | 120 ns | FLASH MODULE | NO | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 800 µA | 170 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | NOR TYPE | R-CPGA-P50 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 50 | CERAMIC, METAL-SEALED COFIRED | APGA | PGA50,5X10 | RECTANGULAR | GRID ARRAY, PIGGYBACK | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 11.9888 mm | 25.146 mm | 13.716 mm | DPAC TECHNOLOGIES CORP | PGA | APGA, PGA50,5X10 | 50 | unknown | 3A001.A.2.C | 8542.32.00.51 |