Filter Your Search
1 - 2 of 2 results
|
DP5Z2MX8PAJY-70C
Twilight Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 16.7772 Mbit | 8 | 64K | 2MX8 | 5 V | 70 ns | FLASH | YES | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 V | YES | 5 µA | 60 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | YES | NOR TYPE | HARDWARE | R-XQMA-J48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | QCCJ | LDCC48,.51X.88 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | J BEND | 1.27 mm | QUAD | TWILIGHT TECHNOLOGY INC | QMA | QCCJ, LDCC48,.51X.88 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||
|
DP5Z2MX8PAJY-70C
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 16.7772 Mbit | 8 | 64K | 2MX8 | 5 V | 70 ns | FLASH | YES | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 V | YES | 5 µA | 60 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | YES | NOR TYPE | HARDWARE | R-XQMA-J48 | Not Qualified | e0 | 70 °C | 48 | UNSPECIFIED | QCCJ | LDCC48,.51X.88 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | DPAC TECHNOLOGIES CORP | QMA | QCCJ, LDCC48,.51X.88 | 48 | unknown | EAR99 | 8542.32.00.51 |